
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | ADC10040CIMTX/NOPB | 7,156 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-ADC10040CIMTX/NOPB | 7,165 | 3 | 4h | ||||||||
| Worldway Electronics | ADC10040CIMTX/NOPB | 15,488 | 7 | Tape & Reel | 3h | |||||||
| ICPartonline | ADC10040CIMTX/NOPB | 12,022 | >1wk | |||||||||
| IC Components Ltd. | ADC10040CIMTX/NOPB | 2,110 | 6h |
Download Texas Instruments ADC10040CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments ADC10040CIMTX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: