Texas Instruments ADC10040CIMT/NOPB

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
$ 8.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10040CIMT/NOPB.

element14 APAC

Datasheet27 pages12 years ago

Texas Instruments

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments ADC10040CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC10040QCIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85
Analog DevicesAD9203ARU
Analog to Digital Converter Single Pipelined 40 MSPS 10-Bit Parallel 28-Pin TSSOP
Texas InstrumentsTLV5535IPW
8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsTLV5535IPWR
8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC10040CIMT/NOPB provided by its distributors.

10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube
10Bit 2.7V~3.6V 40MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
ADC, 2.7V~3.6V, 59.6dB, 40Msps, 10bit, 1-Ch, Parallel/Diff/S-E, 2.5V~3.6V, Pipelined, TSSOP-28, SMD, 9.7mm × 4.4mm × 900μm
28-TSSOP (0.173 4.40mm Width) ADC10040 ACTIVE (Last Updated: 3days ago) Tube analog digital converter 1mm 25mA 40Msps 55.5mW
Adc, 10Bit, 40Msps, Tssop-28; Resolution (Bits):10Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC10040CIMT/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10040CIMT/NOPB .
  • ADC10040CIMTNOPB