Analog Devices AD9231BCPZRL7-20

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9231BCPZRL7-20.

Upverter

Datasheet36 pages15 years ago
Datasheet36 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9231BCPZRL7-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.16
$ 20.16
Stock
152,766
105,909
Authorized Distributors
2
4
Case/Package
-
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
20 Msps
20 Msps
Polarity
-
Bipolar, Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9231BCPZRL7-20.

Related Parts

Analog DevicesAD9204BCPZ-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9204BCPZRL7-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Texas InstrumentsADC3241IRGZT
Dual-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3221IRGZT
Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesAD9238BSTZ-20
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Texas InstrumentsADC10D020CIVS/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9231BCPZRL7-20 provided by its distributors.

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Dual Channel Dual ADC Pipelined 20Msps 12-bit Parallel/Serial 64-Pin LFCSP EP T/R
12 Bit, 20 MSPS Low Power Dual
IC ADC 12BIT PIPELINED 64LFCSP / 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
64-VFQFN Exposed Pad CSP AD9231 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 9mm 20Msps 32mW 0.05mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated