Analog Devices AD9231BCPZ-20

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 20.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9231BCPZ-20.

Upverter

Datasheet36 pages15 years ago
Datasheet36 pages16 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9231BCPZ-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.93
$ 18.89
Stock
130,732
124,129
Authorized Distributors
6
3
Case/Package
LFCSP EP
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
20 Msps
20 Msps
Polarity
Bipolar, Unipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9231BCPZ-20.

Related Parts

Analog DevicesAD9204BCPZ-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9204BCPZRL7-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9204BCPZ-80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel/Serial 64-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9231BCPZ-20 provided by its distributors.

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 20Msps 12-bit Parallel 64-Pin LFCSP EP Tray
12 Bit, 20 MSPS Dual Low Power
2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64
64-VFQFN Exposed Pad CSP AD9231 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 20Msps 32mW 8Weeks
ADC, DUAL, 12BIT, 20MSPS, SPI, LFCSP-64; Resolution (Bits):12bit; Sampling Rate:20MSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9231BCPZ20