Texas Instruments ADC3241IRGZT

Dual-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 28.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3241IRGZT.

Texas Instruments

Datasheet81 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Datasheet79 pages11 years ago
Datasheet48 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC3241IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.375
$ 18.648
Stock
85,612
139,588
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
-
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3241IRGZT.

Related Parts

Texas InstrumentsADC3244IRGZT
Dual-channel 14-bit 125-MSPS analog-to-digital converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3243IRGZT
Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3242IRGZT
Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADC3241IRGZT provided by its distributors.

Dual-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 25Msps 14-bit Serial LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 73.9dB 25Msps 14bit 2 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN
14Bit 1.7V~1.9V 25MHz serial QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
Dual 14-bit 25 Msps SLVDS ADC's
48-VFQFN Exposed Pad ADC3241 LVDS Serial ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 81mA 25Msps 118mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.