Analog Devices AD9228ABCPZRL7-40

Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
$ 38.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9228ABCPZRL7-40.

Analog Devices

Datasheet56 pages14 years ago
Official datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9228ABCPZRL7-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.24
$ 40.81
Stock
241,148
168,664
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9228ABCPZRL7-40.

Related Parts

Analog DevicesAD9219ABCPZ-40
IC ADC 10BIT PIPELINED 48LFCSP / Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V ADC
Analog DevicesAD9219ABCPZRL7-40
Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228BCPZ-40
IC ADC LVDS 12BIT QUAD 48LFCSP / 12 Bit Analog to Digital Converter Input 4 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Analog Devices AD9228ABCPZRL7-40 provided by its distributors.

Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
4-Channel Quad ADC Pipelined 40Msps 12-bit Serial 48-Pin LFCSP EP T/R
QUAD, 12-BIT, 40MSPS SERIAL LVDS 1.8 V A/D CONVERTER ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS
Quad 12-bit 40 MSPS Serial LVD
48-VFQFN Exposed Pad CSP AD9228 LVDS PRODUCTION (Last Updated: 3weeks ago) analog digital converter 7mm 40Msps 510mW 12Weeks
The AD9228 is a quad, 12-bit, 40/65 MSPS analog-to-digital con- verter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual-channel power-down is supported and typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user- defined test patterns entered via the serial port interface (SPI). The AD9228 is available in an RoHS compliant, 48-lead LFCSP. It is specified over the industrial temperature range of -40°C to +85°C. Product Highlights Small Footprint. Four ADCs are contained in a small, space-saving package. Low power of 119 mW/channel at 65 MSPS. Ease of Use. A data clock output (DCO) is provided that operates at frequencies of up to 390 MHz and supports double data rate (DDR) operation. User Flexibility. The SPI control offers a wide range of flexible features to meet specific system requirements. Pin-Compatible Family. This includes the AD9287 (8-bit), AD9219 (10-bit), and AD9259 (14-bit). Applications Medical imaging and nondestructive ultrasound Portable ultrasound and digital beam-forming systems Quadrature radio receivers Diversity radio receivers Tape drives Optical networking Test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9228ABCPZRL740