Analog Devices AD9219ABCPZ-40

IC ADC 10BIT PIPELINED 48LFCSP / Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V ADC
$ 27.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9219ABCPZ-40.

Upverter

Datasheet56 pages14 years ago
Datasheet52 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-44.64%

CAD Models

Download Analog Devices AD9219ABCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.765
$ 26.78
Stock
185,919
70,893
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9219ABCPZ-40.

Related Parts

Analog DevicesAD9228ABCPZ-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9228ABCPZRL7-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9219BCPZ-65
ADC Quad Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD9219ABCPZ-40 provided by its distributors.

IC ADC 10BIT PIPELINED 48LFCSP / Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V ADC
4-Channel Quad ADC Pipelined 40Msps 10-bit Serial LVDS 48-Pin LFCSP EP Tray
4-CH 10-BIT FLASH METHOD ADC SERIAL ACCESS QCC48
48-VFQFN Exposed Pad CSP AD9219 LVDS PRODUCTION (Last Updated: 4weeks ago) analog digital converter 950mum 40Msps 295mW 8Weeks
ADC, 10BIT, 40MSPS, SPI, LFCSP-48; Resolution (Bits):10bit; Sampling Rate:40MSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; No. of Pins:48Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9219ABCPZ40