Analog Devices AD9219ABCPZRL7-40

Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
$ 26.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9219ABCPZRL7-40.

Upverter

Datasheet56 pages14 years ago
Datasheet52 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9219ABCPZRL7-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.78
$ 27.765
Stock
74,955
206,061
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9219ABCPZRL7-40.

Related Parts

Analog DevicesAD9228ABCPZ-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9228ABCPZRL7-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9219BCPZ-65
ADC Quad Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD9219ABCPZRL7-40 provided by its distributors.

Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
4-Channel Quad ADC Pipelined 40Msps 10-bit Serial 48-Pin LFCSP EP T/R
48-VFQFN Exposed Pad CSP AD9219 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 7mm 40Msps 313mW 12Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated