Analog Devices AD9228ABCPZ-40

Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
$ 40.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9228ABCPZ-40.

HQonline

Datasheet56 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+25.08%

CAD Models

Download Analog Devices AD9228ABCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.81
$ 38.24
Stock
168,664
241,148
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9228ABCPZ-40.

Related Parts

Analog DevicesAD9219ABCPZRL7-40
Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228BCPZ-40
IC ADC LVDS 12BIT QUAD 48LFCSP / 12 Bit Analog to Digital Converter Input 4 48-LFCSP-VQ (7x7)
Analog DevicesAD9219BCPZ-65
ADC Quad Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD9228ABCPZ-40 provided by its distributors.

Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
4-Channel Quad ADC Pipelined 40Msps 12-bit Serial LVDS 48-Pin LFCSP EP Tray
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS
12 1.7V~1.9V 40MHz Serial LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
48-VFQFN Exposed Pad CSP AD9228 LVDS PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 155mA 40Msps 510mW
Adc, 12Bit, 40Msps, Lfcsp-48; Resolution (Bits):12Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9228ABCPZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9228ABCPZ40