Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9706BCPZRL7

12-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
$ 14.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9706BCPZRL7.

Augswan

Datasheet44 pages14 years ago

Analog Devices

element14 APAC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+12.84%

CAD Models

Download Analog Devices AD9706BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.669
$ 13.35
Stock
191,660
203,770
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
175 Msps
175 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9706BCPZRL7.

Related Parts

Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9707BCPZ
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP

Descriptions

Descriptions of Analog Devices AD9706BCPZRL7 provided by its distributors.

12-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
11ns Parallel 12Bit LFCSP-32 Digital To Analog Converters (DACs) ROHS
DAC 1-CH Segment 12-bit 32-Pin LFCSP EP T/R
IC MCU 32BIT 256KB FLASH 64HTQFP
1.8V,3.3V 175MS/s 12bit 1 12 Parallel 1.8V,3.3V Current Source SMD mount,glue mount 5mm*5mm*830μm
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9706 digital to analog converter 0.8V 11ns (Typ) 175Msps 1.5LSB
DAC, 12BIT, LFCSP-32, -40 TO 85DEG C;
IC DAC TX 12BIT 175MSPS 32-LFCSP
数模转换器, 12位, LFCSP-32, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated