Analog Devices AD9705BCPZ

10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
$ 9.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9705BCPZ.

Augswan

Datasheet44 pages15 years ago

Analog Devices

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+124%

CAD Models

Download Analog Devices AD9705BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.779
$ 10.894
Stock
356,726
170,520
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
175 Msps
175 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
0.36 LSB
0.36 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9705BCPZ.

Related Parts

Analog DevicesAD9704BCPZ
11ns Parallel 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9706BCPZ
8-/10-/12-/14-Bit, 175 MSPS TxDAC D/A Converters | IC DAC 12BIT A-OUT 32LFCSP
Analog DevicesAD9706BCPZRL7
12-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD9705BCPZ provided by its distributors.

10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Digital to Analog Converter 1-Channel Segment 10-bit 32-Pin LFCSP Processing EP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time
Dac 10Bit 175Msps Parallel Serial Spi; |Analog Devices, Inc. AD9705BCPZ
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9705 digital to analog converter 0.8V 11ns (Typ) 175Msps 0.36LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9705BCPZ.