Analog Devices AD9106BCPZRL7

Serial Input Loading 0.0312 Us Settling Time 12-BIT Dac QCC32
$ 28.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9106BCPZRL7.

Analog Devices

Datasheet48 pages13 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.22%

CAD Models

Download Analog Devices AD9106BCPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.02
$ 31.434
Stock
103,938
176,183
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Settling Time
31.2 µs
31.2 ns
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9106BCPZRL7.

Descriptions

Descriptions of Analog Devices AD9106BCPZRL7 provided by its distributors.

SERIAL INPUT LOADING 0.0312 us SETTLING TIME 12-BIT DAC QCC32
Quad, Low Power, 12-Bit, 180 MSPS, Digital-to-Analog Converter and Waveform Generator
Direct Digital Synthesizer 80MHz 4-DAC 12bit Serial (3-Wire, 4-Wire, SPI) 32-Pin LFCSP EP T/R
32-WFQFN Exposed Pad CSP Current - Unbuffered Segmented DAC AD9106 digital to analog converter 10V 31.2ns (Typ) 180Msps 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated