Analog Devices AD8694ARZ-REEL7

ROHS3Compliant EAR99 AD8694 Tape & Reel (TR) op amp buffer circuit 8.65mm 5.2mA 2mV 10000kHz
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ-REEL7.

Newark

Datasheet16 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+18.18%

CAD Models

Download Analog Devices AD8694ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.047
$ 1.831
Stock
549,684
400,294
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARZ-REEL7.

Related Parts

Analog DevicesAD8604DRZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8604ARZ
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8604ARZ-REEL7
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8694ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8694 Tape & Reel (TR) op amp buffer circuit 8.65mm 5.2mA 2mV 10000kHz
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
950¦ÌA(x2 Channels) 5V/¦Ìs 8nV/rtHz@ 5V 10MHz 50dB Rail to Rail 80mA 4 4 2.7V 6V 400¦ÌV 1pA General Purpose SOIC-14 , 1.75mm
Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.7V To 6V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Cmos; Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8694ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8694ARZREEL7