Analog Devices AD8604ARZ-REEL7

IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8604ARZ-REEL7.

Arrow Electronics

Datasheet24 pages15 years ago

Analog Devices

element14 APAC

Arrow.cn

iiiC

Inventory History

3 month trend:
+14.82%

CAD Models

Download Analog Devices AD8604ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.322
$ 2.322
Stock
863,844
1,171,085
1,171,085
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
5 V/µs
5 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8604ARZ-REEL7.

Related Parts

Analog DevicesAD8604DRZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8608ARZ
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube / IC OPAMP GP 10MHZ RRO 14SOIC
Analog DevicesAD8608ARZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8604ARZ-REEL7 provided by its distributors.

IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
ROHS3Compliant EAR99 AD8604 Tape & Reel (TR) op amp buffer circuit 8.75mm 6mA 600muV 8200kHz
PRECISION CMOS, SINGLE-SUPPLY, RAIL-TO-RAIL, INPUT/OUTPUT WIDEBAND OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2400uV Offset-Max, CMOS, PDSO14
Operational Amplifiers; AD8604ARZ-REEL7; ANALOG DEVICES; 600 µV; 14; 5.5 V; 4
Four channels 0.2pA 6V/us 8.4MHz Rail-to-rail input, rail-to-rail output SOIC-14 Operational Amplifier ROHS
The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (-40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8604ARZREEL7