What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8694ARZ

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARZ.

Farnell

Datasheet16 pages12 years ago
Datasheet12 pages21 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.96%

CAD Models

Download Analog Devices AD8694ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.045
Stock
484,323
617,595
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARZ.

Related Parts

Analog DevicesAD8604DRZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8604ARZ
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8604ARZ-REEL7
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8694ARZ provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
ROHS3Compliant EAR99 AD8694 Tube op amp amplifier circuit 8.75mm 5.2mA 2mV 10000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
ANALOG DEVICES - AD8694ARZ - Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 5 V/¦Ìs, 2.7V to 6V, SOIC, 14 Pins
Analog Devices Operational Amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
IC, OP AMP, QUAD CMOS, 8694, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.7V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8694ARZ .