Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8604DRZ

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
$ 1.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8604DRZ.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-3.45%

CAD Models

Download Analog Devices AD8604DRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.707
$ 1.854
Stock
510,447
321,651
Authorized Distributors
6
5
Case/Package
R
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
6 V/µs
-
Gain Bandwidth Product
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8604DRZ.

Related Parts

Analog DevicesAD8604ARZ
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
Analog DevicesAD8604ARZ-REEL7
IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
Analog DevicesAD8604ARZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8604DRZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
PRECISION CMOS, SINGLE-SUPPLY, RAIL-TO-RAIL, INPUT/OUTPUT WIDEBAND OPERATIONAL AMPLIFIER
ROHS3Compliant EAR99 AD8604 Tube op amp amplifier circuit 8.75mm 6mA 600muV 8200kHz
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Analog Devices Op Amp, 4-Ch, SOIC, Single Supply, SMD, 14-Pin
Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. AD8604DRZ
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated