Analog Devices AD8694ARUZ-REEL

Rail-to-Rail Output Operational Amp 2.7~6V 80mA TSSOP14
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARUZ-REEL.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-3.35%

CAD Models

Download Analog Devices AD8694ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.706
$ 1.791
Stock
1,114,022
405,142
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARUZ-REEL.

Related Parts

Analog DevicesAD8694WARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4364AIPWT
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV854MT/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 8000kHz

Descriptions

Descriptions of Analog Devices AD8694ARUZ-REEL provided by its distributors.

Rail-to-Rail Output Operational Amp 2.7~6V 80mA TSSOP14
ROHS3Compliant EAR99 AD8694 Tape & Reel (TR) op amp buffer circuit 5mm 5.2mA 2mV 10000kHz
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
950¦ÌA(x2 Channels) 5V/¦Ìs 8nV/rtHz@ 5V 10MHz 90dB Rail to Rail 80mA 4 4 2.7V 6V 400¦ÌV 1pA General Purpose TSSOP-14 , 5mm*4.4mm*1mm
Op-Amp, 10Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.7V To 6V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Cmos; Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8694ARUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8694ARUZREEL