Texas Instruments OPA4364AIPWT

Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4364AIPWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-51.13%

CAD Models

Download Texas Instruments OPA4364AIPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
$ 3.09
$ 3.09
Stock
25,065,849
331,823
331,823
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4364AIPWT.

Related Parts

Texas InstrumentsTLV2784CPW
Quad 1.8V IO, 8MHz Amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2784IPW
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube
Texas InstrumentsTLV2784CPWR
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP T/R
Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC

Descriptions

Descriptions of Texas Instruments OPA4364AIPWT provided by its distributors.

Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Wideband Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Op Amp, 4 Ch, 5V/μs Slew Rate, 7MHz BW, Rail-to-Rail, 85mA Out, ±2.75V~5.5V, 1mV Offset, 1pA Iq, CMOS, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
IC, OP AMP, QUAD CMOS, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 7MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: ± 900mV à ± 2.75V; Type de boîtier d'amplificateur: TSSOP; Nombre de
Ic, Op Amp, Quad Cmos, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:7Mhz; Slew Rate:5V/Μs; Supply Voltage Range:± 900Mv To ± 2.75V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4364AIPWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4364AIPWT .
  • OPA4364AIPWT.