Texas Instruments TLV2634IPWR

Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2634IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Augswan

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2634IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2634IPWR.

Related Parts

MicrochipMCP6024-E/ST
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Texas InstrumentsTLV2624IPWR
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV854MT/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Texas InstrumentsTLV2624IPW
Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
MicrochipMCP6024T-E/ST
Operational Amplifiers – Op Amp; MICROCHIP; MCP6024T-E/ST; 4; 250 µV; 2.5 V - 5.5 V; 1 pA

Descriptions

Descriptions of Texas Instruments TLV2634IPWR provided by its distributors.

Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Four channels 0.7pA 10V/us 9MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 1-mA/CH 9-MHz RRO Op Amp
3.8mA (x4 Ch) 10V/μs 50nV/rtHz 9MHz Shutdown Rail-to-Rail 28mA 4 4 ±2.75V, 5.5V 1.1mV 0.7pA General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:9MHz; Slew Rate:6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.