Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8694ARUZ

Four channels 1pA 5V/us 10MHz Rail-to-Rail Output 2mV TSSOP-14 Operational Amplifier ROHS
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8694ARUZ.

Augswan

Datasheet16 pages13 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Analog Devices AD8694ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.959
Stock
451,324
938,234
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8694ARUZ.

Related Parts

Analog DevicesAD8694WARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8694WARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Texas InstrumentsTLV2634IPWR
Quad, 5.5-V, 9-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4364AIPWT
Quad, 5.5-V, 7-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV854MT/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 8000kHz

Descriptions

Descriptions of Analog Devices AD8694ARUZ provided by its distributors.

Four channels 1pA 5V/us 10MHz Rail-to-Rail Output 2mV TSSOP-14 Operational Amplifier ROHS
Low Cost, Low Noise, CMOS Rail-to-Rail Output Quad Op Amp
ROHS3Compliant EAR99 AD8694 Tube op amp buffer circuit 5mm 5.2mA 2mV 10000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
950μA (x2 Ch) 5V/μs 8nV/rtHz@5V 10MHz Shutdown Rail-to-Rail 80mA 4 4 2.7V 6V 400μV 1pA 10MHz General Purpose TSSOP-14 SMD 5mm × 4.4mm × 1.2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8694ARUZ .