Analog Devices AD8676ARMZ

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676ARMZ.

element14 APAC

Datasheet12 pages15 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8676ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.419
$ 4.087
Stock
318,422
338,687
Authorized Distributors
4
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8676ARMZ.

Related Parts

Analog DevicesAD8676BRMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesAD8676BRMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Analog DevicesADA4004-2ARMZ
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2362IDGKR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8676ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
ROHS3Compliant EAR99 AD8676 Tube op amp amplifier circuit 3mm 4500muA 9V 10000kHz
Operational Amplifier, 2 Func, 250uV Offset-Max, BICMOS, PDSO8
Precision Operational Amplifier
2.7mA(x2 Channels) 2.5V/¦Ìs 2.8nV/rtHz@ ¡À5V 10MHz Rail to Rail 20mA 2 2 5V ¡À15V 12¦ÌV 2nA 10MHz General Purpose MSOP-8 3mm*3mm*1.1mm
Amplifier Type = Ultra Precision / Gain Bandwidth MHz = 10 / Slew Rate V/us = 2.5 / Input Offset Voltage uV = 12 / Input Bias Current nA = 2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 105 / Power Supply Rejection Ratio (PSRR) dB = 106 / Input Voltage Noise Density nV/√Hz = 2.8 / Output Current per Channel mA = 20 / Supply Current mA = 2.5 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8676ARMZ .
  • AD8676ARMZ.