Analog Devices AD8676ARMZ-REEL

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676ARMZ-REEL.

Newark

Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
Datasheet13 pages14 years ago
Datasheet13 pages14 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-94.34%

CAD Models

Download Analog Devices AD8676ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.103
Stock
875,252
390,795
Authorized Distributors
4
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8676ARMZ-REEL.

Related Parts

Analog DevicesAD8676BRMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesAD8676BRMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Analog DevicesADA4004-2ARMZ
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2362IDGKR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8676ARMZ-REEL provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
null 2nA 10MHz MSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8676 Tape & Reel (TR) op amp amplifier circuit 3mm 4500muA 50muV 10000kHz
Operational Amplifier, 2 Func, 250uV Offset-Max, PDSO8
2.7mA(x2 Channels) 2.5V/¦Ìs 2.8nV/rtHz 10MHz 130dB Rail to Rail 20mA 2 2 5V ¡À15V 12¦ÌV 2nA 10MHz General Purpose MSOP-8 , 3mm*3mm*850¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:10MHz; Slew Rate:2.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes
The AD8676 precision operational amplifier offers ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring rail- to-rail output swings and very low noise. Operation is fully specified from ±5 V to ±15 V. The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, com-bined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise. With typical offset voltage of only 12 µV, offset drift of 0.2 µV/°C, and noise of only 0.10 µV p-p (0.1 Hz to 10 Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated. Precision instrumentation, PLL and other precision filter circuits, position and pressure sensors, medical instrumentation, and strain gage amplifiers benefit greatly from the very low noise, low input bias current, and wide bandwidth. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the AD8676 to maxi-mize SNR and dynamic range. The smaller packages and low power consumption afforded by the AD8676 allow maximum channel density or minimum board size for space-critical equipment. The AD8676 is specified for the extended industrial temperature range (-40°C to +125°C). The AD8676 is available in the 8-lead MSOP, and the popular 8-lead, narrow SOIC; both of which are lead-free packages. MSOP packaged devices are only available in tape and reel format. For the single version of this ultraprecision, rail-to-rail op amp, see the AD8675 data sheet. The AD8675 and AD8676 are members of a growing series of low noise op amps offered by Analog Devices, Inc. Applications Precision instrumentation PLL filters Laser diode control loops Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8676ARMZREEL