Analog Devices AD8668ARUZ-REEL

ROHS3Compliant EAR99 AD8668 Tape & Reel (TR) op amp buffer circuit 5mm 8mA 2.5mV 4000kHz
$ 3.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8668ARUZ-REEL.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-1.69%

CAD Models

Download Analog Devices AD8668ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.953
$ 3.57
Stock
193,672
187,558
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8668ARUZ-REEL.

Related Parts

Analog DevicesAD8668WARUZ-R7
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8664ARUZ
Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin TSSOP Tube
Texas InstrumentsLMV844MTX/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMV844MT/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMP2014MT/NOPB
Quad, High Precision, ail-to- ail Output Operational Amplifier 14-TSSOP 0 to 70
MicrochipMCP6284-E/ST
MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Analog Devices AD8668ARUZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8668 Tape & Reel (TR) op amp buffer circuit 5mm 8mA 2.5mV 4000kHz
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
16 V, 4 MHz Rail-to-Rail Output Quad Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:4Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. AD8668ARUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8668ARUZREEL