Texas Instruments LMP2014MT/NOPB

Quad, High Precision, ail-to- ail Output Operational Amplifier 14-TSSOP 0 to 70
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2014MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments LMP2014MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8534ARUZ
ROHS3Compliant EAR99 AD8534 Tube op amp amplifier circuit 5mm 7mA 25mV 2200kHz
Analog DevicesAD8534ARUZ-REEL
ROHS3Compliant EAR99 AD8534 Tape & Reel (TR) op amp amplifier circuit 5mm 7mA 25mV 2200kHz
Analog DevicesAD8534ARU-REEL
Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14
Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274IPWR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-TSSOP
Texas InstrumentsTLC2274ACPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LMP2014MT/NOPB provided by its distributors.

Quad, High Precision, ail-to- ail Output Operational Amplifier 14-TSSOP 0 to 70
Op Amp Quad Precision Amplifier R-R O/P 5.25V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 LMP2014 Matte Tin (Sn) op amp buffer circuit 5mm 0.3pA 30muV 3000kHz
930μA (x2 Ch) 3V/μs 35nV/rtHz 3MHz Shutdown Rail-to-Rail 17mA 4-Pin 4-Pin 3V 5.25V 120nV 0.3pA General Purpose Op Amp TSSOP-14, SMD, 5mm × 4.4mm × 900μm
IC, OP-AMP, 3MHZ, 4V/µs, TSSOP-14; Op Am; IC, OP-AMP, 3MHZ, 4V/µs, TSSOP-14; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2014MTNOPB