Microchip MCP6284-E/ST

MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6284-E/ST.

Upverter

Datasheet36 pages18 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Arrow.cn

Inventory History

3 month trend:
+0.19%

CAD Models

Download Microchip MCP6284-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.465
$ 2.465
Stock
151,910
132,034
132,034
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
450 µA
450 µA

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6284T-E/ST
MCP6284 Series 6V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsLMV824MT/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV824MTX
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
MC Series 2 V/us 18 V Low Power Low Noise Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Microchip MCP6284-E/ST provided by its distributors.

MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MICROCHIP MCP6284-E/ST, QUAD OP AMP,5MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN TSSOP
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
2.2-5.5V 5MHZ IQ/BW selectable, Quad, Low Power OP Amp
TSSOP-14 Operational Amplifier ROHS
Op Amp 450μA(x2 Ch) 2.5V/μs 16nV/rtHz 5MHz 65dB Shutdown Rail-to-Rail 25mA 4-Pin 4-Pin 5.5V 3mV 1pA General Purpose TSSOP-14 SMD 5mm × 4.4mm × 900μm
OP AMP, 2.2V, QUAD, R-R, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.2V to 6V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6284-EST
  • MCP6284E/ST
  • MCP6284EST