Analog Devices AD8668ARUZ

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8668ARUZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+58.67%

CAD Models

Download Analog Devices AD8668ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 3.948
Stock
200,589
189,780
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8668ARUZ.

Related Parts

Analog DevicesAD8668WARUZ-R7
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8664ARUZ
Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin TSSOP Tube
Texas InstrumentsLMV844MTX/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMV844MT/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-TSSOP -40 to 125
Texas InstrumentsLMP2014MT/NOPB
Quad, High Precision, ail-to- ail Output Operational Amplifier 14-TSSOP 0 to 70
MicrochipMCP6284-E/ST
MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descriptions

Descriptions of Analog Devices AD8668ARUZ provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8668 Tube op amp buffer circuit 5mm 8mA 5V 4000kHz
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
16 V, 4 MHz Rail-to-Rail Output Quad Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:4Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. AD8668ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated