Analog Devices AD8638ARZ-REEL7

Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARZ-REEL7.

Factory Futures

Datasheet20 pages16 years ago
Datasheet20 pages16 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-33.14%

CAD Models

Download Analog Devices AD8638ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 1.978
$ 1.978
Stock
218,464
319,142
319,142
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
127 dB
127 dB
127 dB
Common Mode Rejection Ratio
127 dB
127 dB
127 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8638ARZ-REEL7.

Related Parts

Analog DevicesAD8665ARZ
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesAD8665ARZ-REEL
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
Analog DevicesAD8665ARZ-REEL7
ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices AD8638ARZ-REEL7 provided by its distributors.

Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD8638 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.000075muA 9muV 1350kHz
Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO8
1.5MHz 3uV 1pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. AD8638ARZ-REEL7
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have very low offset, drift, and bias current. Operation is fully specified from 5 V to 16 V single supply (±2.5 V to ±8 V dual supply). The AD8638/AD8639 provide benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices, Inc., topology, these auto-zero amplifiers combine low cost with high accuracy and low noise. No external capacitors are required. In addition, the AD8638/AD8639 greatly reduce the digital switching noise found in most chopper- stabilized amplifiers. With a typical offset voltage of only 3 µV, drift of 0.01 µV/°C, and noise of 1.2 µV p-p (0.1 Hz to 10 Hz), the AD8638/AD8639 are suited for applications in which error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8638/AD8639 to maximize signal-to-noise ratio (SNR). The AD8638/AD8639 are specified for the extended industrial temperature range (-40°C to +125°C). The single AD8638 is available in tiny 5-lead SOT-23 and 8-lead SOIC packages. The dual AD8639 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8638/AD8639 are members of a growing series of auto- zero op amps offered by Analog Devices (see Table 1 in the data sheet). Applications Pressure and position sensors Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Automotive sensors Precision references Precision current sensing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated