Analog Devices AD8665ARZ-REEL7

ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2.5mV 4000kHz
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8665ARZ-REEL7.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-5.00%

CAD Models

Download Analog Devices AD8665ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.522
$ 1.522
Stock
224,707
256,125
256,125
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.55 mA
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8665ARZ-REEL7.

Related Parts

Analog DevicesAD8661ARZ-REEL7
Single channel 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD8675ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Analog DevicesOP184FSZ
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8665ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2.5mV 4000kHz
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
Op-Amp, 4Mhz, 125Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices, Inc. AD8665ARZ-REEL7
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8
16 V, 4 MHz Rail-to-Rail Single Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated