Analog Devices AD8638ARZ

16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8638ARZ.

Augswan

Datasheet20 pages16 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+118%

CAD Models

Download Analog Devices AD8638ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.978
$ 2.11
$ 2.11
Stock
319,142
218,464
218,464
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
127 dB
127 dB
127 dB
Common Mode Rejection Ratio
127 dB
127 dB
127 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8638ARZ.

Related Parts

Analog DevicesAD8665ARZ
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesAD8665ARZ-REEL
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
Analog DevicesAD8665ARZ-REEL7
ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2mA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices AD8638ARZ provided by its distributors.

16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8638 Tube op amp buffer circuit 5mm 0.000075muA 5V 1350kHz
ANALOG DEVICES - AD8638ARZ - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 2.5 V/¦Ìs, 5V to 16V, SOIC, 8 Pins
Precision Operational Amplifier
Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. AD8638ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8638ARZ .