Analog Devices AD8665ARZ

Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8665ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-28.84%

CAD Models

Download Analog Devices AD8665ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 1.781
$ 1.781
Stock
234,794
300,233
300,233
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.55 mA
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8665ARZ.

Related Parts

Analog DevicesAD8661ARZ-REEL7
Single channel 0.3pA 3.5V/us 4MHz Rail-to-Rail Output 160uV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD8661ARZ
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N Tube
Analog DevicesAD8675ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8665ARZ provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8665 Tube op amp buffer circuit 5mm 2mA 2.5mV 4000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8
16 V, 4 MHz Rail-to-Rail Single Op Amp
Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8665ARZ
Analog Devices Low noise operational amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated