Analog Devices AD8630ARUZ

OP Amp Quad Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 14-Pin TSSOP
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8630ARUZ.

Augswan

Datasheet24 pages11 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
-21.58%

CAD Models

Download Analog Devices AD8630ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.34
$ 5.66
Stock
311,595
254,749
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
2.5 µV
2.5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8630ARUZ.

Related Parts

Texas InstrumentsLMP7704MT/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMP7704MTX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6L74T-E/ST
6 V 2 MHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8630ARUZ provided by its distributors.

OP Amp Quad Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 14-Pin TSSOP
ROHS3Compliant EAR99 AD8630 Tube op amp buffer circuit 5mm 0.0015muA 2.5muV 2500kHz
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
ANALOG DEVICES - AD8630ARUZ - Operational Amplifier, Quad, 4 Amplifier, 2.5 MHz, 1 V/¦Ìs, 2.7V to 5V, TSSOP, 14 Pins
2.5MHz 1uV 2.5MHz 30pA 4 TSSOP-14 Precision OpAmps ROHS
Op-Amp, 2.5Mhz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:2.5Mhz; Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. AD8630ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8630ARUZ .