Texas Instruments LMP7704MT/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7704MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.78%

CAD Models

Download Texas Instruments LMP7704MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7704MT/NOPB.

Related Parts

Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV554MTX/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2444CPW
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C

Descriptions

Descriptions of Texas Instruments LMP7704MT/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
ROHS3Compliant EAR99 LMP7704 Matte Tin (Sn) op amp buffer circuit 5mm 0.000001muA 56muV 2500kHz
AMP PREC RRIO QUAD, SMD, TSSOP14; Case style:TSSOP; Base number:7704; Pins, No. of:14
Operational Amplifier, 4 Func, 520uV Offset-Max, CMOS, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:2.5MHz; Slew Rate:1V/µs; No. of Pins:14; Amplifier Type:Operational; Bandwidth:2.5MHz; Common Mode Ratio (CMR):; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, OP-AMP, 2.5MHZ, 1.1V/ us, TSSOP-14;; IC, OP-AMP, 2.5MHZ, 1.1V/ us, TSSOP-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:2.5MHz; Slew Rate:1.1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:TSSOP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7704MT/NOPB .
  • LMP7704MTNOPB