Texas Instruments LMV554MT/NOPB

Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV554MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet16 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LMV554MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 0.92
Stock
322,710
311,414
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 µA
37 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV554MT/NOPB.

Related Parts

Texas InstrumentsLMV554MTX/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4692-4ARUZ
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4692-4ARUZ-RL
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
STMicroelectronicsTSV6395IPT
IC CMOS 4 CIRCUIT 16TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP

Descriptions

Descriptions of Texas Instruments LMV554MT/NOPB provided by its distributors.

Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Micropower Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
IC,Operational Amplifier,QUAD,BICMOS,TSSOP,14PIN,PLASTIC
37μA(x2 Channels) 1V/μs 70nV/rtHz 3MHz shutdown Rail to Rail 25mA 4 4 3V 5.5V 1mV 20nA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV554MTNOPB