Analog Devices AD8625ARUZ

Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin TSSOP Tube
$ 7.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8625ARUZ.

Augswan

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-62.61%

CAD Models

Download Analog Devices AD8625ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.856
$ 8.949
$ 8.949
Stock
125,233
250,754
250,754
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
104 dB
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8625ARUZ.

Related Parts

Analog DevicesAD8567ARUZ
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog DevicesAD8567ARUZ-REEL
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 5mm 0.8muA 10mV 5000kHz
Analog DevicesAD8664ARUZ
Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin TSSOP Tube
MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
Texas InstrumentsOPA4374AIPWT
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8625ARUZ provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8625 Tube op amp amplifier circuit 5mm 3.6mA 9V 5000kHz
OP AMP, PRECISION, 5MHZ, 5V/us, TSSOP-14
Precision, Low Power, Single-Supply, JFET Amplifier
Operational Amplifier, 4 Func, 1350uV Offset-Max, PDSO14
Op-Amp, 5Mhz, -40 To 85Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8625ARUZ
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8625ARUZ.