Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4374AIPWR

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4374AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages22 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-69.16%

CAD Models

Download Texas Instruments OPA4374AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.538
Stock
560,009
472,234
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV854MT/NOPB
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Texas InstrumentsLMV854MTX/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP
Analog DevicesAD8604DRUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8MHZ RRO 14TSSOP
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA4374AIPWR provided by its distributors.

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
IC OPAMP GP 6.5MHZ RRO 14TSSOP / Op Amp Quad Wideband Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Four channels 0.5pA 5V/us 6.5MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers; OPA4374AIPWR; TEXAS INSTRUMENTS; 5 mV; 5.5 V; 14; 4
IC, OP AMP, 6.5MHz, 5V/ us, TSSOP-14, FULL REEL
585μA(x2 Channels) 5V/μs 15nV/rtHz 6.5MHz shutdown Rail to Rail 5mA 4 4 2.7V ±2.75V,5.5V 1mV 0.5pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.