Analog Devices AD8567ARUZ

16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8567ARUZ.

element14 APAC

Datasheet16 pages16 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-2.01%

CAD Models

Download Analog Devices AD8567ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.865
$ 1.89
$ 1.89
Stock
436,619
284,353
284,353
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Texas InstrumentsOPA4343NA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 85
MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsTS274AIPT
HIGH SPEED CMOS QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS274IPT
TS274 Series 6 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8567ARUZ provided by its distributors.

16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Operational Amplifier, QUAD, 5 MHz, 4, 6 V/ s, 4.5V to 16V, TSSOP, 14 RoHS Compliant: Yes
OP Amp Quad General Purpose Rail to Rail I/O 16 Volt 14-Pin TSSOP
ROHS3Compliant EAR99 AD8567 Tube op amp amplifier circuit 5mm 0.8muA 10mV 5000kHz
Four channels 80nA 6V/us 5MHz Rail-to-rail input, rail-to-rail output 10mV TSSOP-14 Operational Amplifier ROHS
OP AMP, UNITY GAIN STABLE, 5MHZ, 6V/us, TSSOP-14
Op-Amp, 5Mhz, -40 To 85Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:4.5V To 16V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:2Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8567ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8567ARUZ.