Texas Instruments OPA4374AIPWT

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4374AIPWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages22 years ago

iiiC

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments OPA4374AIPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.21
Stock
464,112
548,531
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604DRUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8MHZ RRO 14TSSOP
Analog DevicesAD8604DRZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
Texas InstrumentsLMV854MT/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 8000kHz
Texas InstrumentsLMV854MTX/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 8000kHz
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA4374AIPWT provided by its distributors.

Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Wideband Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
6.5MHz, 585muA, Rail-to-Rail I/O CMOS Operational Amplifier
6.5MHZ, 585 MICROAMP, RAIL-TO-RAIL I/O CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Op Amp 585μA(x2 Ch) 5V/μs 15nV/rtHz 6.5MHz Shutdown Rail-to-Rail 5mA 4 4 2.7V ±2.75V 5.5V 1mV 0.5pA CMOS TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:6.5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.