Analog Devices AD8607ARMZ-REEL

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8607ARMZ-REEL.

Newark

Datasheet16 pages17 years ago

Analog Devices

Arrow.cn

Future Electronics

iiiC

Inventory History

3 month trend:
-28.22%

CAD Models

Download Analog Devices AD8607ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.258
$ 2.237
Stock
872,386
681,912
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8607ARMZ-REEL.

Related Parts

Analog DevicesAD8617ARMZ-REEL
ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3mm 0.1mA 2.2mV 350kHz
Analog DevicesAD8617WARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8617ARMZ-R2
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
STMicroelectronicsTSV6192AIST
TSV6192A Series 5.5 V 450 kHz Rail-to-Rail Dual Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Analog Devices AD8607ARMZ-REEL provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
ROHS3Compliant EAR99 AD8607 Matte Tin (Sn) op amp buffer circuit 3mm 0.0005muA 300muV 385kHz
Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDSO8
400kHz 0.2pA Dual channel MSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
40¦ÌA(x2 Channels) 100mV/¦Ìs 25nV/rtHz@ 5V 400KHz Rail to Rail 70mA 2 2 1.8V ¡À2.5V,5V 12¦ÌV 0.2pA CMOS MSOP-8 , 3mm*3mm*850¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:0.4MHz; Slew Rate:0.1V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes
The AD8603/AD8607/AD8609 are single/dual/quad micro-power rail-to-rail input and output amplifiers, respectively, that feature very low offset voltage as well as low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. The parts are fully specified to operate from 1.8 V to 5.0 V single supply or from ±0.9 V to ±2.5 V dual supply. The combination of low offsets, low noise, very low input bias currents, and low power consumption makes the AD8603/AD8607/AD8609 especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. The AD8603 is available in a tiny 5-lead TSOT package. The AD8607 is available in 8-lead MSOP and 8-lead SOIC packages. The AD8609 is available in 14-lead TSSOP and 14-lead SOIC packages. Applications Battery-powered instrumentation Multipole filters Sensors Low power ASIC input or output amplifiers Data Sheet, Rev. C, 6/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8607ARMZREEL