Microchip MCP617-I/MS

Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP617-I/MS.

Upverter

Datasheet38 pages18 years ago

Microchip

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.07%

CAD Models

Download Microchip MCP617-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.15
Stock
174,135
444,413
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Analog DevicesAD8546ARMZ
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
Analog DevicesAD8546ARMZ-R7
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
Texas InstrumentsLPV358MMX/NOPB
Dual, 5-V, 152-kHz, low quiescent current (7-μA), RRO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP617-I/MS provided by its distributors.

Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
Operational Amplifier, 2 Channels, 190 kHz, 0.08 V/us, 2.3 V to 5.5 V, 8 Pins, MSOP
MCP617 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - MSOP-8
MICROCHIP MCP617-I/MS, DUAL OP AMP,0.19MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN MSOP
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin MSOP Tube
Microchip Precision operational amplifier, dual channel, MSOPencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 150uV Offset-Max, BICMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP617-IMS
  • MCP617I/MS
  • MCP617IMS