Analog Devices AD8617ARMZ-R2

Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ARMZ-R2.

Augswan

Datasheet16 pages10 years ago

Arrow Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesAD8617WARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8607ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8607ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
Texas InstrumentsLPV358MMX/NOPB
Dual, 5-V, 152-kHz, low quiescent current (7-μA), RRO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8617ARMZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O ±2.5V/5V 8-Pin MSOP T/R
Low Cost Micropower, Low Noise CMOS Rail-to- Rail, Input/Output Operational Amplifiers / Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
OP AMP, RAIL-RAIL I/O, DUAL, MSOP8; No. of Amplifiers:2; Op Amp Type:CMOS; Gain, Bandwidth -3dB:400kHz; Slew Rate:0.1V/µs; Voltage, Supply Min:1.8V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:MSOP; Pins, No. of:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Base Number:8617; I/O Type:Rail-Rail I/O

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8617ARMZR2