Analog Devices AD8617ARMZ-REEL

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3mm 0.1mA 2.2mV 350kHz
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8617ARMZ-REEL.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
Datasheet16 pages12 years ago

Analog Devices

Farnell

Arrow.cn

DigiKey

Inventory History

3 month trend:
-13.00%

CAD Models

Download Analog Devices AD8617ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.374
$ 1.533
Stock
517,254
372,874
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
76 µA
76 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8617ARMZ-REEL.

Related Parts

Analog DevicesAD8617WARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 8-Pin MSOP T/R
Analog DevicesAD8607ARMZ
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesAD8607ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R / IC OPAMP GP 400KHZ RRO 8MSOP
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Operational Amplifier, 2 Func, 700uV Offset-Max, 0.42MHz Band Width, CMOS, PDSO8
Texas InstrumentsOPA2244EA/250
Dual, 36-V, 430-kHz, low-power operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8617ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8617 Tape & Reel (TR) op amp buffer circuit 3mm 0.1mA 2.2mV 350kHz
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Micropower; Gain Bandwidth -3db:0.4MHz; Slew Rate:0.1V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5V; No. of Pins:8 ;RoHS Compliant: Yes
The AD8613/AD8617/AD8619 are single, dual and quad micropower rail-to-rail input and output amplifiers that feature low supply current, low input voltage, and low current noise. The parts are fully specified to operate from 1.8 V to 5 V single supply, or ±0.9 V and ±2.5 V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8617/AD8619 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power single-supply systems.The AD8617 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8617W is qualified for automotive applications and is available in an 8-lead MSOP package and an 8-lead SOIC package. Applications Battery-powered instrumentation Multipole filters Current shunt sense Sensors ADC predrivers DAC drivers/level shifters Low power ASIC input or output amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8617ARMZREEL