Analog Devices AD8606ARMZ-REEL

ROHS3Compliant EAR99 AD8606 Matte Tin (Sn) op amp buffer circuit 3mm 3mA 300muV 10000kHz
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARMZ-REEL.

Official Datasheet13 years ago

Inventory History

3 month trend:
-42.19%

CAD Models

Download Analog Devices AD8606ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.259
$ 2.935
Stock
663,557
495,150
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8606ARMZ-REEL.

Related Parts

Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8692WARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MMX
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MM
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8606ARMZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8606 Matte Tin (Sn) op amp buffer circuit 3mm 3mA 300muV 10000kHz
Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8606ARMZ-REEL - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, MSOP, 8 Pins
Op-Amp, 10Mhz, -40 To 125Deg C, Msop8; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8606ARMZ-REEL
IC, OP AMP,DUAL,10MHZ,8MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: AD8606 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 2.7V to 5.5V; No. of Amplifiers: 2Amplifiers; Op Amp Type: CMOS; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8606ARMZ-REEL .
  • AD8606ARMZ-REEL.
  • AD8606ARMZREEL