Analog Devices AD8606ARMZ-R7

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8606ARMZ-R7.

Augswan

Datasheet24 pages13 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
+9.81%

CAD Models

Download Analog Devices AD8606ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 3.534
Stock
538,452
590,046
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8606ARMZ-R7.

Related Parts

Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Analog DevicesAD8692WARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Analog DevicesAD8692ARMZ-REEL
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MMX
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MM
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8606ARMZ-R7 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
ROHS3Compliant EAR99 AD8606 Tape & Reel (TR) op amp buffer circuit 3.2mm 3mA 5V 10000kHz
OP-AMP, 10MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; AD8606ARMZ-R7; ANALOG DEVICES; 300 µV; 5.5 V; 8; 2
1mA(x2 Channels) 5V/μs 8nV/rtHz@ 5V 10MHz shutdown Rail to Rail 80mA 2 2 2.7V 5.5V 80μV 1pA 10MHz CMOS MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Amplifier Type = Precision / Amplifier Type = CMOS / Gain Bandwidth MHz = 10 / Slew Rate V/us = 5 / Input Offset Voltage uV = 80 / Input Bias Current fA = 200 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain mV/V = 300 / Input Voltage Noise Density nV/√Hz = 8 / Output Current per Channel mA = 80 / Supply Current mA = 1 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8606ARMZR7