Analog Devices AD8557ACPZ-REEL7

ROHS3Compliant EAR99 AD8557 Tape & Reel (TR) op amp amplifier circuit 0.65mm 18nA 2.7V 105dB
$ 4.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8557ACPZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
-3.85%

CAD Models

Download Analog Devices AD8557ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.772
$ 4.34
Stock
270,955
82,843
Authorized Distributors
6
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 µV
10 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8557ACPZ-REEL7.

Related Parts

NCP5212 Buck Tape & Reel (TR) e3 DC to DC switching controller 35muA 5A 950mum 3.3V
Texas InstrumentsTPS62111RSAT
DC to DC Converter Single Step Down 3.1 Volt to 17 Volt 16-Pin VQFN EP
Texas InstrumentsBQ24650RVAT
Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Texas InstrumentsTPS62110RSAT
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.4V 3A 16-Pin VQFN-V EP T/R

Descriptions

Descriptions of Analog Devices AD8557ACPZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8557 Tape & Reel (TR) op amp amplifier circuit 0.65mm 18nA 2.7V 105dB
INSTRUMENTATION AMP, 8MHZ, 112DB, LFCSP; Available until stocks are exhausted Alternative available
SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 16-Pin LFCSP EP T/R
Instrumentation Amp, 8Mhz, 112Db, Lfcsp; No. Of Channels:1Channels; Input Offset Voltage:2Μv; Gain Bandwidth Product:8Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; Cmrr:112Db; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. AD8557ACPZ-REEL7
The AD8557 is a zero drift, sensor signal amplifier with digitally programmable gain and output offset. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well defined output voltage range, the AD8557 accurately amplifies many other differential or single-ended sensor outputs. The AD8557 uses the ADI-patented low noise auto-zero and DigiTrim® technologies to create an accurate and flexible signal processing solution in a compact footprint. Gain is digitally programmable in a wide range from 28 to 1300 through a serial data interface. Gain adjustment can be fully simulated in circuit and then permanently programmed with reliable polyfuse technology. Output offset voltage is also digitally programmable and is ratiometric to the supply voltage. In addition to extremely low input offset voltage and input offset voltage drift and very high dc and ac CMRR, the AD8557 also includes a pull-up current source at the input pins and a pull-down current source at the VCLAMP pin. Output clamping set via an external reference voltage allows the AD8557 to drive lower voltage ADCs safely and accurately. When used in conjunction with an ADC referenced to the same supply, the system accuracy becomes immune to normal supply voltage variations. Output offset voltage can be adjusted with a resolution of better than 0.4% of the difference between VDD and VSS. A lockout trim after gain and offset adjustment further ensures field reliability. The AD8557 is fully specified from -40°C to +125°C. Operating from single-supply voltages of 2.7 V to 5.5 V, the AD8557 is offered in an 8-lead SOIC_N, and a 4 mm × 4 mm, 16-lead LFCSP_VQ. Applications Automotive sensors Pressure and position sensors Precision current sensing Thermocouple amplifiers Industrial weigh scales Strain gages

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated