Texas Instruments BQ24650RVAT

Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24650RVAT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+55.99%

CAD Models

Download Texas Instruments BQ24650RVAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 3.43
Stock
313,346
285,555
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
5 V
5 V
Output Voltage
26 V
26 V
Output Current
10 A
10 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
25 mA
25 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24650RVAT.

Related Parts

Texas InstrumentsBQ24726RGRR
1-4 Cell Li+ Battery SMBus Charge Controller with N-Channel Reverse Blocking 20-VQFN -40 to 85
Texas InstrumentsBQ24726RGRT
1-4 Cell Li+ Battery SMBus Charge Controller with N-Channel Reverse Blocking 20-VQFN -40 to 85
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-P
Battery Charger Li-Ion 2000mA 4.16V to 4.23V 16-Pin QFN EP T/R
Monolithic Power SystemsMP26101DR-LF-P
2A 4.1V 5V 8.2V 24V Over Temp, Over Current Li-Ion Battery QFN-16 SMD, Adhesive Mount
ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16

Descriptions

Descriptions of Texas Instruments BQ24650RVAT provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R
Standalone 1-6 cell Buck battery charge controller with solar input and integrated MPPT 16-VQFN -40 to 85
Texas Instruments Battery Charger Controller, Pb-Acid/LiFePO4/Li-Ion/Li-Poly, 16-Pin, 5-28V, VQFN Package
Power Supply Support Circuit, Adjustable, 1 Channel, +3.85V, PQCC16
BATTERY CHARGER, LI-ION, 10A, QFN-16, FULL REEL
QFN-16-EP(3.5x3.5) Battery Management ICs ROHS
Charger IC Multi-Chemistry 16-VQFN (3.5x3.5)
8542.39.00.01 BQ24650 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) battery charger 2.1V 10A 0.5mm 600kHz
IC SYNC SW-MODE BAT CHRGR 16VQFN
Solar Power Batt Charge Contr MPPT Progr
Texas Instruments BQ24650RVAT 电池充电控制芯片
Ic, Batt Charger, Li-Ion, 10A, Vqfn-16; Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol; Input Voltage:28V; Battery Charge Voltage:26V; Charge Current Max:10A; Battery Ic Case Style:Vqfn; No. Of Pins:16Pins; No. Of Series Cells:4; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24650RVAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24650RVAT .
  • BQ24650RVAT.