Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62110RSAT

Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62110RSAT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet9 pages19 years ago

Newark

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+48.78%

CAD Models

Download Texas Instruments TPS62110RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.411
$ 1.411
Stock
539,992
1,326,621
1,326,621
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62113RSAR
1.5-A, 17-Vin Step-Down Converter with LBI function in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS62113RSAT
1.5-A, 17-Vin Step-Down Converter with LBI function in QFN-16 16-QFN -40 to 85
Texas InstrumentsTPS62112RSAR
5-V, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62110RSAT provided by its distributors.

Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Texas Instruments Buck Converter, Max Out 16V 1.5A, Max In 17V, Adjustable Out
Switching Regulator, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC16
IC REG BUCK ADJ 1.5A SYNC 16QFN / Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62110RSAT .
  • TPS62110RSAT.