Analog Devices AD8552ARUZ

SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin TSSOP Tube
$ 3.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8552ARUZ.

Farnell

Datasheet24 pages13 years ago
Datasheet1 page16 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+57.55%

CAD Models

Download Analog Devices AD8552ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.966
$ 4.64
$ 4.64
Stock
445,759
311,493
311,493
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8552ARUZ.

Related Parts

Analog DevicesAD8572ARUZ
ROHS3Compliant EAR99 AD8572 Tube op amp buffer circuit 3mm 0.004muA 5muV 1500kHz
Analog DevicesAD8572ARUZ-REEL
ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.004muA 5muV 1500kHz
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD8552ARUZ provided by its distributors.

SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8552 Tube op amp buffer circuit 3mm 0.004muA 5muV 1500kHz
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC
Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8552ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8552ARUZ .
  • AD8552ARUZ.