What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8572ARUZ-REEL

ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.004muA 5muV 1500kHz
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8572ARUZ-REEL.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
+5.16%

CAD Models

Download Analog Devices AD8572ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 3.853
$ 3.853
Stock
256,305
216,927
216,927
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8572ARUZ-REEL.

Related Parts

Analog DevicesAD8552ARUZ-REEL
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin TSSOP T/R / IC OPAMP CHOPPER 1.5MHZ 8TSSOP
Analog DevicesAD8552ARU-REEL
SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin TSSOP T/R
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD8572ARUZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.004muA 5muV 1500kHz
OP-AMP, 1.5MHZ, -40 TO 125DEG C, TSSOP-8; Available until stocks are exhausted
SP Amp Chopper Stabilization Dual R-R I/O 5V Automotive 8-Pin TSSOP T/R
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
1.5MHz 1uV 160pA Dual channel TSSOP-8 Precision Op Amps ROHS
850¦ÌA(x2 Channels) 400mV/¦Ìs 51nV/rtHz@ 5V 1.5MHz Rail to Rail 30mA 2 2 2.7V 5V 1¦ÌV 160pA Zero-Drift TSSOP-8 , 3mm*4.4mm*1.05mm
Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8572ARUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8572ARUZREEL