What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8572ARUZ

ROHS3Compliant EAR99 AD8572 Tube op amp buffer circuit 3mm 0.004muA 5muV 1500kHz
$ 3.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8572ARUZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+3.11%

CAD Models

Download Analog Devices AD8572ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.853
$ 4.25
$ 4.25
Stock
197,240
219,669
219,669
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8572ARUZ.

Related Parts

Analog DevicesAD8552ARUZ
SP Amp Zero Drift Amplifier Dual R-R I/O 5V 8-Pin TSSOP Tube
Analog DevicesAD8552ARUZ-REEL
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin TSSOP T/R / IC OPAMP CHOPPER 1.5MHZ 8TSSOP
Analog DevicesAD8552ARU
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.4mm 0.004muA 5V 1500kHz
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Analog Devices AD8572ARUZ provided by its distributors.

ROHS3Compliant EAR99 AD8572 Tube op amp buffer circuit 3mm 0.004muA 5muV 1500kHz
SP Amp Chopper Stabilization Dual R-R I/O 5V Automotive 8-Pin TSSOP Tube
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
850¦ÌA(x2 Channels) 400mV/¦Ìs 51nV/rtHz@ 5V 1.5MHz 100dB Rail to Rail 30mA 2 2 2.7V 5V 1¦ÌV 160pA Zero-Drift TSSOP-8 3mm*4.4mm*1.2mm
Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:2.7V To 5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8572ARUZ
IC, OP-AMP, DUAL; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: AD8572 Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Gain Bandwidth: 1.5MHz; I/O Type: Rail-Rail I/O; No. of Amplifiers: 2Amplifiers; Op Amp Type: Zero Drift; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8572ARUZ.