onsemi NCS20082DTBR2G

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20082DTBR2G.

IHS

Datasheet25 pages5 years ago

Master Electronics

Future Electronics

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.44%

CAD Models

Download onsemi NCS20082DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsTS1872IST
ROHS3Compliant EAR99 TS1872 NICKEL PALLADIUM GOLD op amp buffer circuit 3mm 0.15muA 3mV 1600kHz
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
Texas InstrumentsLMV358IPWRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-TSSOP -40 to 125
Analog DevicesAD8542ARUZ-REEL
ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.17mA 6mV 980kHz
Analog DevicesAD8542ARU
IC OPAMP GP R-R CMOS 1MHZ 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of onsemi NCS20082DTBR2G provided by its distributors.

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp buffer circuit 1pA 500muV 120dB 1.2MHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
48¦ÌA(x2 Channels) 400mV/¦Ìs 1.2MHz 79dB 15mA 2 5.5V 500¦ÌV 1pA TSSOP-8 , 950¦Ìm
Operational Amplifier, 2 Func, 4000uV Offset-Max, PDSO14
Opamp, 1.2Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:1.2Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20082DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd